56 uF Aluminium Organic Polymer Capacitors

Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 300In Stock
1 000Expected 19/01/2028
Min.: 1
Mult.: 1
: 1 000

56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1 790In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 145 C 10 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 1 887In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2 559In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 56uF 20% ESR=35mOhms 904In Stock
Min.: 1
Mult.: 1
: 600

56 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 10 mm Can WCAP-PTHR Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7 566In Stock
Min.: 1
Mult.: 1
: 400

56 uF 63 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 30 mOhms 3.4 A - 55 C + 125 C 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 846In Stock
Min.: 1
Mult.: 1
: 600

56 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 22 mOhms 2.4 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 652In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 88In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

56 uF 35 VDC SMD/SMT 7.8 mm (0.307 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.08 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 1A 706uA Life2000Hrs ESR=36mOhms 20% +105C Can 342In Stock
3 000Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 11.5 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 0.036 Ohms 1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2 494In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 850 mA - 55 C + 125 C 5 mm Can ZKU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% 35mOhm AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1 451In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 947In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 840 mA - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 56uf 20% chip type, polymer, high temp. 3 849In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 4000 Hour 20 % 43 mOhms 900 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 3 897In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3.3 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10volts 56uF AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 10 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 1 612In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 959In Stock
Min.: 1
Mult.: 1
: 400

56 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 500

56 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 56uF 5X6 5 775In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 20 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms 2.8 A - 55 C + 105 C 5 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer 1 885In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 25 VDC SMD/SMT 7.2 mm (0.283 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1 757In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 962In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk