Reel Aluminium Organic Polymer Capacitors

Results: 5 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1 500In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1 300In Stock
1 000Expected 19/01/2028
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3 990In Stock
Min.: 1
Mult.: 1
: 400

620 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4 504In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3 911In Stock
Min.: 1
Mult.: 1
: 400

430 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1 489In Stock
Min.: 1
Mult.: 1
: 1 000

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 735In Stock
2 000Expected 11/05/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 787In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

100 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 17 mOhms 4 A - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 499In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

220 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 16 mOhms 3.9 A - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1 000Expected 10/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 4 762In Stock
Min.: 1
Mult.: 1
Max.: 1 600
: 400

100 uF 63 VDC Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms A782 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2 544In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

560 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4 417In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3 980In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hours 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 3 393In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.4 mm (0.409 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 5.51 A - 55 C + 125 C 10.8 mm 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4 640In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hours 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3 633In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hours 20 % 13 mOhms 3.9 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16 035In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10 622In Stock
Min.: 1
Mult.: 1
: 10 800

4.7 uF 100 VDC SMD/SMT 6.3 mm (0.248 in) 6.3 mm (0.248 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 374In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2.1 A - 55 C + 105 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 3 036In Stock
Min.: 1
Mult.: 1
: 1 000

6.8 uF 16 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 70 mOhms 2 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 740In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 24 mOhms 2.5 A - 55 C + 125 C 10 mm Can RAHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1 827In Stock
Min.: 1
Mult.: 1
: 1 000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2 447In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

100 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel