10 uF 0603 Tantalum Capacitors - Polymer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5 394In Stock
Min.: 1
Mult.: 1
: 4 000

10 uF 4 VDC SMD/SMT 20 % 0603 500 mOhms 4 uA 0.8 mm - 55 C + 105 C 1608 J Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR 602In Stock
88 000On Order
Min.: 1
Mult.: 1
: 4 000

10 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 500mohms maxESR 3 853In Stock
72 000On Order
Min.: 1
Mult.: 1
: 4 000

10 uF 6.3 VDC SMD/SMT 20 % 0603 500 mOhms 6.3 uA 0.9 mm - 55 C + 105 C 1608 MM Case T58 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms
136 409On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

10 uF 10 VDC SMD/SMT 20 % 0603 300 mOhms 10 uA 0.8 mm - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel