47 uF 0603 Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0603 2 0 % ESR=0.3 mOhms
6 000On Order
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0603 300 mOhms 29.6 uA - 55 C + 105 C 1608 M Case TCSO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20%
3 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3 000

47 uF 6.3 VDC SMD/SMT 20 % 0603 200 mOhms 5 uA 0.8 mm - 55 C + 105 C 1608 TSCO Reel, Cut Tape, MouseReel