1206 Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked Lead-Time 30 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 10% ESR=150mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

47 uF 6.3 VDC SMD/SMT 10 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T543 HRA Reel

KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3216 20% ESR=100mOhms AECQ200 Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000
No
47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel