1210 Tantalum Capacitors - Polymer

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 2 623In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 20In Stock
4 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1210 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1 311In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

270 uF 2 VDC SMD/SMT 20 % 1210 9 mOhms 54 uA 1.9 mm - 55 C + 85 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 280In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 64In Stock
2 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm 2 477In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 250In Stock
22 000On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 2 111In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

120 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 977In Stock
2 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 8volts 100uF ESR 35mohm 62In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

100 uF 8 VDC SMD/SMT 20 % 1210 35 mOhms 80 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 93In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1210 90 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 22uF ESR 90mohm 589In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 1210 ESR=200mOhms 20% 4 801In Stock
Min.: 1
Mult.: 1
: 10 000

100 uF 6 VDC SMD/SMT 20 % 1210 200 mOhms 60 uA 1 mm - 55 C + 105 C 3528 L Case TCN Undertab Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 47uF 70mohm POSCAP AEC-Q200 699In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS 76In Stock
Min.: 1
Mult.: 1
: 2 500

100 uF 4 VDC SMD/SMT 20 % 1210 150 mOhms 40 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 ESR=150mOhm 971In Stock
Min.: 1
Mult.: 1
: 2 500

33 uF 6.3 VDC SMD/SMT 20 % 1210 150 mOhms 19.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer The factory is currently not accepting orders for this product. 296In Stock
Min.: 1
Mult.: 1
: 2 500

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 60 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms
37 486On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm
23 988On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

470 uF 2 VDC SMD/SMT 20 % 1210 11 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=35mOhms 138.6uA 1210 20%
6 000On Order
Min.: 1
Mult.: 1
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCO Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 15uF ESR=90Ohms cross to TCQB156M016R0090E AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1210 90 mOhms 24 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 22uF ESR=70Ohms cross to TCQB226M006R0070E AEC-Q200
4 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 13.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF ESR=70Ohms cross to TCQB226M010R0070E AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF ESR=70Ohms cross to TCQB226M016R0070E AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1210 70 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF ESR=300Ohms cross to TCQB335M050R0300E AEC-Q200
4 000On Order
Min.: 1
Mult.: 1
: 2 000

3.3 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel