1210 Tantalum Capacitors - Polymer

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF ESR=70Ohms cross to TCQB476M006R0070E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200
4 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm
11 995Expected 11/03/2027
Min.: 1
Mult.: 1
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm
12 000On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

100 uF 6.3 VDC SMD/SMT 20 % 1210 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm
4 000Expected 31/03/2027
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm
12 477On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 35.2 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=60mOhm 3In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1210 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm
15 900On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

220 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm
3 884On Order
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin
9 200On Order
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm
5 000Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

220 uF 6.3 VDC SMD/SMT 20 % 1210 170 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm
5 097On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm
5 000Expected 23/03/2027
Min.: 1
Mult.: 1
: 2 500

22 uF 10 VDC SMD/SMT 20 % 1210 150 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm
2 236Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1 mm - 55 C + 105 C 3528 L Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm
2 500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
5 000On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
11 457On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm
3 107Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi
2 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm Black Res 1 995In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 4 000
: 2 000

330 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 82.5 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF ESR=150Ohms cross to TCQB106M020R0150E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF ESR=150Ohms cross to TCQB106M025R0150E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=200Ohms cross to TCQB106M035R0200E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 100uF ESR=70Ohms cross to TCQB107M002R0070E AEC-Q200 Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1210 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel