1311 Tantalum Capacitors - Polymer

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 20% 35V Case B ESR-200mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

10 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 16V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 16 VDC SMD/SMT 20 % 1311 70 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel