2917 Tantalum Capacitors - Polymer

Results: 4 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms
3 000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 56uF 20% ESR=150Ohms Blk Resin 1 906In Stock
Min.: 1
Mult.: 1
: 1 000

56 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 196 uA 1.5 mm - 55 C + 105 C 7343 TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5 977In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2 396In Stock
3 000Expected 15/07/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 7343 ESR=65mOhms 1 863In Stock
Min.: 1
Mult.: 1
: 1 000

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 1.8 mm - 55 C + 105 C 7343 V Coded T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.9 mm - 55 C + 125 C 7343 V Coded T598 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 7 189In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2 976In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3 612In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5 996In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5 884In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 4 935In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5 977In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20% 5 950In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16 V, 68 uF, 1.6 A ripple, 20% 2 400In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 47 uF, 1.5 A ripple, 20% 5 977In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20% 5 995In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

33 uF 20 VDC SMD/SMT 20 % 2917 60 mOhms 66 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5 983In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 33 uF, 1.4 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 15 uF, 1.2 A ripple, 20% 5 983In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5 971In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel