2917 Tantalum Capacitors - Polymer

Results: 4 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5 737In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

10 uF 35 VDC SMD/SMT 20 % 2917 180 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5 982In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

10 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 15 uF, 1.1 A ripple, 20% 6 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

15 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 5 974In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF ESR=100mOhms High Volt 1 856In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 1.8 mm - 55 C + 125 C 7343 V Code T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity 1 935In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.9 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 90 mOhm 164.5 uA 1.4 mm - 55 C + 105 C 7343 T593 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 4 780In Stock
10 800On Order
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 752 uA 3.8 mm - 55 C + 105 C 7343 5 Case TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 22 335In Stock
17 000Expected 07/07/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 17 921In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 24 916In Stock
18 000Expected 29/04/2027
Min.: 1
Mult.: 1
Max.: 2 000
: 1 000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=15mOhms 9 413In Stock
13 000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 Y Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 17 116In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms 12 391In Stock
8 000Expected 22/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 14 257In Stock
8 000Expected 20/05/2027
Min.: 1
Mult.: 1
: 500

15 uF 75 VDC SMD/SMT 20 % 2917 35 mOhms 112.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 8 477In Stock
9 000Expected 22/04/2027
Min.: 1
Mult.: 1
: 500

22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 ESR=15mOhms 20% 3 500In Stock
5 000Expected 01/02/2027
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 3 639In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms 5 400In Stock
6 500Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 7 560In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

1.5 mF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 16 099In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3 338In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms 6 693In Stock
6 500Expected 01/06/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=18mOhms 4 778In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel