3216 Tantalum Capacitors - Polymer

Results: 196
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 180 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

6.8 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

6.8 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 500 Max. ESR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 2.5volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=120mOhms Non-Stocked
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 120 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 1
Mult.: 1
: 2 000

33 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 47uF 1206 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

47 uF 2.5 VDC SMD/SMT 20 % 1206 90 mOhms 11.75 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1206 20% ESR=180mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1206 180 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 1
Mult.: 1
: 2 000

68 uF 2.5 VDC SMD/SMT 20 % 1206 80 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1206 20% ESR=200mohms Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

150 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 94.5 uA - 55 C + 105 C 3216 I Case T529 Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 125 C 3216 A Case T540 HRA Reel