B Case Tantalum Capacitors - Polymer

Results: 1 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 202In Stock
4 000Expected 04/05/2027
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1 392In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 1 710In Stock
2 000Expected 18/05/2027
Min.: 1
Mult.: 1
: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 282In Stock
32 000On Order
Min.: 1
Mult.: 1
: 2 000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=70mOhms AEC-Q200 815In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 1 688In Stock
2 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 2 000

68 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=150mOhms AECQ200 1 620In Stock
2 000Expected 25/05/2027
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 2 301In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 47uF 1380 20% ESR=70mOhms AEC-Q200 1 413In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 1 891In Stock
Min.: 1
Mult.: 1
: 2 000
No
220 uF 2.5 VDC SMD/SMT 20 % 1311 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms 1 865In Stock
Min.: 1
Mult.: 1
: 2 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms 365In Stock
Min.: 1
Mult.: 1
: 2 000
No
47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms 7In Stock
1 990On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 6.3 VDC SMD/SMT 10 % 1311 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms 20In Stock
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 20 % 100 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40On Order
Min.: 1
Mult.: 1
No
120 uF 50 VDC Axial 10 % 90 mOhms 600 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
Min.: 1
Mult.: 1
No
25 uF 50 VDC Axial 20 % 170 mOhms 125 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20% 17In Stock
Min.: 1
Mult.: 1
No
500 uF 35 VDC Axial 20 % 100 mOhms 1.75 mA - 55 C + 105 C B Case T550 Tray
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 45 Max. ESR 1 478In Stock
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms 1 875In Stock
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1 855In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=90mOhms AEC-Q200 1 080In Stock
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1311 90 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Min.: 1
Mult.: 1
: 2 000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

68 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 27.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1 988In Stock
Min.: 1
Mult.: 1
: 2 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel