D Case Tantalum Capacitors - Polymer

Results: 1 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 425In Stock
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms 320In Stock
Min.: 1
Mult.: 1
: 500

330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 ESR=7mOhms 8In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 85In Stock
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 170In Stock
Min.: 1
Mult.: 1
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=90mOhm Black Resin
14 462On Order
Min.: 1
Mult.: 1
: 500

22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm
5 474On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21 907On Order
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 25 Max. ESR
39 160On Order
Min.: 1
Mult.: 1
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 200In Stock
66 172On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms
9 792On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
5 297Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms AEC-Q200 1In Stock
1 000Expected 15/12/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2V 470uF ESR=6Ohms cross to TCQD477M002R0006M AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200
1 000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm
2 907On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm
1 500Expected 10/11/2026
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 250 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 250 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm
17 000On Order
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 352 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm
5 000On Order
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re
2 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 500

4.7 uF 100 VDC SMD/SMT 20 % 2917 250 mOhms 47 uA 3.1 mm - 55 C + 105 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35V 56uF 20% 1200mA
3 880Expected 15/10/2026
Min.: 1
Mult.: 1
: 4 000

56 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 196 uA 1.4 mm (0.055 in) - 55 C + 105 C 7343 D Case TQT Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D476M025C0060
1 979On Order
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% D Case 120 Max.ESR
3 500Expected 12/04/2027
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 77 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel