X Case Tantalum Capacitors - Polymer

Results: 1 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20VDC 100uF 2917 10% ESR=30mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 30 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 10% ESR=50mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 20 VDC SMD/SMT 10 % 2917 50 mOhms 200 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel