Bulk Tantalum Capacitors - Polymer

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 190uF 20% 35V 14mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
No
190 uF 35 VDC SMD/SMT 20 % 3135 14 mOhms 665 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
Vishay Tantalum Capacitors - Polymer 600uF 20% 35volts 13mOhms Non-Stocked Lead-Time 34 Weeks
Min.: 10
Mult.: 1
No
600 uF 35 VDC SMD/SMT 20 % 0301 13 mOhms 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk
KEMET Tantalum Capacitors - Polymer 60volts 1000uF 10% Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10
No
1 mF 60 VDC Screw 10 % 25 mOhms 450 uA 11.1 mm - 55 C + 105 C B Case M550 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 10 VDC SMD/SMT 10 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 25 VDC SMD/SMT 10 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 40 VDC SMD/SMT 10 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 10% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 40 VDC SMD/SMT 10 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
100 uF 50 VDC SMD/SMT 10 % 9633 130 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 53 Weeks
Min.: 100
Mult.: 100
No
100 uF 60 VDC SMD/SMT 10 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 100
Mult.: 100
No
100 uF 60 VDC SMD/SMT 10 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 10 VDC SMD/SMT 20 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 10 VDC SMD/SMT 20 % 9633 140 mOhms 100 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 25 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=190mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 25 VDC SMD/SMT 20 % 9633 190 mOhms 250 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 40 VDC SMD/SMT 20 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 100uF 20% ESR=150mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 40 VDC SMD/SMT 20 % 9633 150 mOhms 400 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
100 uF 50 VDC SMD/SMT 20 % 9633 150 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 50V 100uF 20% ESR=130mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 50 VDC SMD/SMT 20 % 9633 150 mOhms 500 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 14
Mult.: 1
No
100 uF 60 VDC SMD/SMT 20 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 1
No
100 uF 60 VDC SMD/SMT 20 % 9633 100 mOhms 600 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
120 uF 15 VDC SMD/SMT 10 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 15V 120uF 10% ESR=110mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
120 uF 15 VDC SMD/SMT 10 % 9633 110 mOhms 180 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 40V 120uF 10% ESR=120mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
120 uF 40 VDC SMD/SMT 10 % 9633 120 mOhms 480 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk