KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 760V 0.33uF 20% LS=27.5mm 2 290In Stock
Min.: 1
Mult.: 1

0.33 uF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 29 mm PHE845 Tray
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 4 448In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 8 895In Stock
6 500Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1 uF 20% 440 / 480 VAC 322In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm 2 033In Stock
Min.: 1
Mult.: 1

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm 4 399In Stock
Min.: 1
Mult.: 1

6800 pF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 440V 1500pF 20% LS=15mm 1 607In Stock
Min.: 1
Mult.: 1

1500 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2 7 820In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% 53 079In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440vac 0.68uF 20% 948In Stock
Min.: 1
Mult.: 1

0.68 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm 9 809In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=10mm 11 663In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 440VAC 0.0039uF Y5U 20% LS=7.5mm 1 476In Stock
Min.: 1
Mult.: 1
: 1 000

3.9 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 1000V 0.1uF 20% LS=15mm 8 403In Stock
Min.: 1
Mult.: 1
: 300

0.1 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F872 Reel, Cut Tape
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1 356In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8 499In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3 298In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 1 876In Stock
Min.: 1
Mult.: 1

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm 4 770In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 300V 2500pF 20% LS=10.2mm 3 250In Stock
Min.: 1
Mult.: 1

2500 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 7 927In Stock
Min.: 1
Mult.: 1
: 700

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 15 419In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kink - 25 C + 125 C 6 mm C700 SFTY X1-400 Y2-267 Ammo Pack
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 665In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 2200PF 300V 9 156In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F881 Bulk