KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm 2 084In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 2 662In Stock
Min.: 1
Mult.: 1
: 600

0.01 uF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 2 559In Stock
Min.: 1
Mult.: 1
: 600

0.01 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors .47uF 275VAC 20% X2 Rad 4 588In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=27.5mm AEC-Q200 2 666In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9 650In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors .100UF 310V 8 402In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1 345In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1 885In Stock
Min.: 1
Mult.: 1

1500 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 591In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 5 466In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300volts .47uF 20% X1/Y2 1 292In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.10uF 10% LS=15mm 5 867In Stock
Min.: 1
Mult.: 1

0.1 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.056uF 20% LS=22.5mm 6 860In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm PHE850 Tray
KEMET Safety Capacitors 250VAC 1000pF C0G 1812 10% X2 5In Stock
1 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 000

1 nF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2211 10% X2 488In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.025uF 20% LS=10mm 3 753In Stock
Min.: 1
Mult.: 1
: 1 000

0.025 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.22uF 20% LS=15mm 1 445In Stock
Min.: 1
Mult.: 1
: 500

0.22 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape
KEMET Safety Capacitors .680UF 310V 78In Stock
Min.: 1
Mult.: 1
Max.: 1 128
680 nF 630 VDC Safety Film Capacitors 10 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 760V 0.047pF 20% LS=22.5mm 19In Stock
Min.: 1
Mult.: 1

47 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm PHE845 Tray
KEMET Safety Capacitors 1000volt 0.015uF 10% 603In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 10% Y2 15mm 1 037In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.15uF 20% 1 612In Stock
Min.: 1
Mult.: 1

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 744In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 1 466In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk