KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=27.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1

180 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 250VAC 33pF C0G 1812 10% X2 980In Stock
Min.: 1
Mult.: 1
: 1 000

33 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 157In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.39uF 20% LS 15mm 191In Stock
Min.: 1
Mult.: 1

390 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 320In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape
KEMET Safety Capacitors 800V 0.025uF 10% LS=10mm 1 886In Stock
Min.: 1
Mult.: 1

25 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 7.5 mm F871 Bulk
KEMET Safety Capacitors 300volts 2500pF 10% 1 413In Stock
Min.: 1
Mult.: 1
: 1 200

2.5 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000volts 4700pF 20% 2 547In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.1uF 20% X2 10mm 512In Stock
Min.: 1
Mult.: 1
: 680

100 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Ammo Pack
KEMET Safety Capacitors 310V .015uF 20% LS=15mm 212In Stock
Min.: 1
Mult.: 1

15 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.22uF 10% 975In Stock
Min.: 1
Mult.: 1

220 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.33uF 10% 685In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 323In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% 19In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.033uF 10% 130In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.25uF 10% 152In Stock
Min.: 1
Mult.: 1

250 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 479In Stock
Min.: 1
Mult.: 1
: 500

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 2 263In Stock
Min.: 1
Mult.: 1

15 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.056uF 10% LS=15MM AEC-Q200 1 467In Stock
Min.: 1
Mult.: 1

56 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 1 544In Stock
Min.: 1
Mult.: 1

180 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 330vac 0.15uF 20% 300In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1

150 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R49_X1 310 Bulk
KEMET Safety Capacitors 250VAC 1000pF C0G 1812 10% X2 5In Stock
1 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 000

1 nF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2211 10% X2 488In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.025uF 20% LS=10mm 3 753In Stock
Min.: 1
Mult.: 1
: 1 000

25 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.22uF 20% LS=15mm 1 445In Stock
Min.: 1
Mult.: 1
: 500

220 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape