Murata Electronics Safety Capacitors

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 441In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 3 272In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 5 380In Stock
Min.: 1
Mult.: 1
: 1 500

680 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:300Vac(r.m.s.) 22pF 10% 1 866In Stock
Min.: 1
Mult.: 1
: 2 500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 900In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 970In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

3.3 nF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 749In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 930In Stock
Min.: 1
Mult.: 1
: 1 000

680 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

680 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 680pF 10% Anti-Crack 5 824In Stock
Min.: 1
Mult.: 1
: 500

680 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors E(JIS) 250Vac(r.m.s.) 1500pF 20% Anti-Crack 3 037In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors F(JIS) 250Vac(r.m.s.) 2200pF 20% Anti-Crack 1 734In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs F 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 5 557In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 4 956In Stock
Min.: 1
Mult.: 1
: 1 000

1 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 1 506In Stock
Min.: 1
Mult.: 1
: 1 000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 1 735In Stock
Min.: 1
Mult.: 1
: 1 000

150 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 1 905In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 984In Stock
2 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1 861In Stock
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel