TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors .01uF 10% 300Vac MKP Y2, LS 15MM 305In Stock
12 000On Order
Min.: 1
Mult.: 1

0.01 uF 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.01uF 300volts 20% Y2 4 013In Stock
8 000Expected 16/10/2026
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 2 855In Stock
9 360Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 170

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 6In Stock
3 300Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 100

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 6 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.033uF 300volts 20% Y2 2 330In Stock
Min.: 1
Mult.: 1

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 33NF 20% 300Vac LS 15mm 197In Stock
Min.: 1
Mult.: 1
: 730

0.033 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 300volts 20% Y2 2 178In Stock
4 000Expected 02/11/2026
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Bulk


TDK Safety Capacitors 47nF 630VDC 20% 1 144In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 8.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 47NF 20% 300Vac LS 15mm 860In Stock
2 720Expected 14/12/2026
Min.: 1
Mult.: 1
: 680

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 300volts 20% Y2 294In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 7 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM 1 822In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 100NF 20% 300V FILM CAP MKP Y2 467In Stock
Min.: 1
Mult.: 1
: 480

0.1 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 300volts 20% Y2 1 498In Stock
5 940On Order
Min.: 1
Mult.: 1

0.15 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .22uF 20% 300Vac MKP Y2, LS 22.5MM 1 174In Stock
1 800Expected 20/10/2026
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.39uF 300volts 20% Y2 629In Stock
Min.: 1
Mult.: 1

0.39 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.22uF 300volts 20% Y2 284In Stock
3 840On Order
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.33uF 300volts 20% Y2 849In Stock
2 080Expected 28/08/2026
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.68uF 300volts 20% Y2 461In Stock
Min.: 1
Mult.: 1

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 30 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.82uF 300volts 20% Y2 385In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 10% 300Vac LS 27.5mm 340In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.0uF 300volts 20% Y2 210In Stock
720Expected 13/11/2026
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 350VAC 0.01uF 20% L/S=15mm AEC-Q200 4 575In Stock
Min.: 1
Mult.: 1

10 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3202* - Y2 Standard AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.15uF 20% L/S=22.5mm AEC-Q200 345In Stock
Min.: 1
Mult.: 1

150 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.047uF 20% L/S=22.5mm AEC-Q200 589In Stock
Min.: 1
Mult.: 1

47 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.1uF 330volts 20% X1 1 274In Stock
12 000On Order
Min.: 1
Mult.: 1

0.1 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B32912x3 Bulk