TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.047uF 305volts 10% X2 5 361In Stock
Min.: 1
Mult.: 1
: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305VAC 20% 22In Stock
12 000On Order
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 3 832In Stock
4 000Expected 20/08/2026
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.047uF 305volts 20% X2 3 099In Stock
10 400Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 300

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 305volts 20% X2 924In Stock
6 640Expected 20/10/2026
Min.: 1
Mult.: 1
: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 10% X2 495In Stock
Min.: 1
Mult.: 1

0.068 uF 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 20% X2 4 270In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 20% X2 217In Stock
8 800Expected 20/10/2026
Min.: 1
Mult.: 1
: 1 100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.068uF 305volts 20% X2 189In Stock
Min.: 1
Mult.: 1
: 680

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM 4 457In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.1uF 305volts 10% X2 7 432In Stock
Min.: 1
Mult.: 1
: 1 300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 7 089In Stock
8 000Expected 11/09/2026
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.15uF 305volts 10% X2 169In Stock
8 800Expected 08/09/2026
Min.: 1
Mult.: 1
: 1 100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.15uF 305volts 10% X2 3 825In Stock
Min.: 1
Mult.: 1
: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 305volts 20% X2 2 660In Stock
4 400Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.15uF 305volts 20% X2 3 989In Stock
Min.: 1
Mult.: 1
: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 305volts 10% X2 3 995In Stock
Min.: 1
Mult.: 1

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.022uF 305VAC 20% 1 798In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 22NF 20% 305V FILM CAP MKP X2 1 798In Stock
Min.: 1
Mult.: 1
: 1 300

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.22uF 10% 305Vac MKP X2, LS 15MM 6 391In Stock
12 000Expected 18/08/2026
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors MKP 0.22uF 305VAC 630VDC 20% X2 5 215In Stock
28 000On Order
Min.: 1
Mult.: 1

220 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.22 F 20 305Vac LS 15mm - short leads 31In Stock
8 000Expected 16/10/2026
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.22uF 305volts 20% X2 4 349In Stock
Min.: 1
Mult.: 1
: 900

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.033uF 305volts 10% X2 6 292In Stock
Min.: 1
Mult.: 1
: 1 300

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.033uF 305volts 10% X2 3 432In Stock
Min.: 1
Mult.: 1
: 1 170

0.033 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack