TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.33UF 10% 305V FILM CAP MKP X2 2 535In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 0.33 F 20 305Vac LS 15mm - short leads 448In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 305volts 20% X2 4 408In Stock
Min.: 1
Mult.: 1
: 730

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 5 287In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.047uF 305volts 20% X2 5 210In Stock
Min.: 1
Mult.: 1
: 1 300

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.47uF 305volts 10% X2 2 082In Stock
Min.: 1
Mult.: 1
: 640

470 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.47uF 305volts 20% X2 2 203In Stock
8 400On Order
Min.: 1
Mult.: 1
: 700

470 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.47uF 305volts 20% X2 1 268In Stock
7 680On Order
Min.: 1
Mult.: 1
: 640

470 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 305volts 10% X2 746In Stock
12 000On Order
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 305volts 10% X2 2 720In Stock
5 440Expected 16/10/2026
Min.: 1
Mult.: 1
: 680

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.15uF 305Vac X2 LS=15mm AEC-Q200 2 288In Stock
Min.: 1
Mult.: 1

150 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/240) MKP 0.47 F 10 305Vac LS 15mm 9In Stock
2 400Expected 30/11/2026
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 18.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2 2 361In Stock
3 000Expected 25/08/2026
Min.: 1
Mult.: 1

100 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.22uF 10% LS=15mm MKP X2 3 012In Stock
Min.: 1
Mult.: 1

220 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 12.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.033uF 10% LS=15mm MKP X2 1 197In Stock
Min.: 1
Mult.: 1

33 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.33uF 20% LS=15mm MKP X2 831In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 14 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.047uF 10% LS=15mm MKP X2 840In Stock
Min.: 1
Mult.: 1

47 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.47uF 10% LS=15mm MKP X2 215In Stock
2 000Expected 28/12/2026
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 0.33uF 10% LS=15mm MKP X2 2 615In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 14.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 470nF 20% LS15 189In Stock
1 200Expected 05/05/2027
Min.: 1
Mult.: 1

470 nF X2 350 VAC Through Hole 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 18.5 mm B3292*U/V - X2 350Vac Bulk
TDK Safety Capacitors 1.0uF 305volts 10% X2 2 545In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 305volts 10% X2 51In Stock
2 960Expected 21/12/2026
Min.: 1
Mult.: 1
: 370

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 109In Stock
18 000Expected 09/11/2026
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.50 F 20 305Vac LS 21.5mm 231In Stock
2 640Expected 09/03/2027
Min.: 1
Mult.: 1
: 330

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.22uF 305volts 10% X2 3 331In Stock
5 600Expected 05/10/2026
Min.: 1
Mult.: 1
: 700

220 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Reel, Cut Tape