TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm 11In Stock
Min.: 1
Mult.: 1
: 680

220 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm 854In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .22uF 20% 305Vac LS 15mm 470In Stock
1 360Expected 31/08/2026
Min.: 1
Mult.: 1
: 680

220 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 8.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 47nF 10% 500VDC 4 350In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm 2 390In Stock
Min.: 1
Mult.: 1

470 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 0.068 uF 20% LS 27.5mm 837In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 3 654In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 22.5mm 437In Stock
Min.: 1
Mult.: 1

560 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1uF 10% 265In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm 784In Stock
4 320Expected 03/12/2026
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 503In Stock
20 000On Order
Min.: 1
Mult.: 1

2.2 nF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 597In Stock
30 000On Order
Min.: 1
Mult.: 1

4.7 nF 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 17.5 mm B81123* - Y1 AEC-Q200 Bulk
TDK B81123C1332M
TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 4 711In Stock
Min.: 1
Mult.: 1

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 14.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 488In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 4 248In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 220pF B 10% LS:10mm 3 969In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm 3 000In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm 4 002In Stock
20 000On Order
Min.: 1
Mult.: 1

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm 4 288In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 690pF E 20% LS:10mm 1 141In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm 4 440In Stock
10 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 356In Stock
20 000On Order
Min.: 1
Mult.: 1
: 1 000

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA681M-VKA 1 927In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-B2GA101KNKA 868In Stock
Min.: 1
Mult.: 1

100 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA 566In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk