TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA 566In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 4 442In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 599In Stock
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D:6.5mm X1/Y2 1000pF E 20% LS:7.5mm 129In Stock
3 000Expected 28/09/2026
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CS45 Bulk
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 2 776In Stock
7 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 998In Stock
Min.: 1
Mult.: 1

10 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 5 000In Stock
Min.: 1
Mult.: 1
: 1 000

47 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA 332In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA 842In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1 755In Stock
7 200Expected 12/10/2026
Min.: 1
Mult.: 1
: 900

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 2 248In Stock
Min.: 1
Mult.: 1
: 640

4.7 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK B32912A3224K000
TDK Safety Capacitors 0.22uF 330volts 10% X1 100In Stock
6 000Expected 25/08/2026
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914A3225M
TDK Safety Capacitors 2.2uF 330volts 20% X1 417In Stock
2 160On Order
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914x3 Bulk
TDK B32914A3474M000
TDK Safety Capacitors 0.47uF 330volts 20% X1 376In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914A3474M189
TDK Safety Capacitors 0.47uF 330volts 20% X1 869In Stock
Min.: 1
Mult.: 1
: 350

470 nF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA 92In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA472M-VKA 1 374In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors 0.068uF 530Vac X1 MKP 20% LS=15mm 850In Stock
Min.: 1
Mult.: 1

68 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B32912 Bulk
TDK Safety Capacitors 0.33uF 305volts 20% X2 1 202In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.2 uF 0.1 100volts AEC-Q200 1 985In Stock
Min.: 1
Mult.: 1

200 nF 305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 305volts 20% X2 1 600In Stock
Min.: 1
Mult.: 1
: 400

680 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 350VAC 20uF 10% RADIAL 40In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 45 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 57 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK B81123C1152M189
TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 381In Stock
8 800Expected 09/11/2026
Min.: 1
Mult.: 1
: 1 100

1.5 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
TDK B81123C1222M289
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1 473In Stock
3 320Expected 12/10/2026
Min.: 1
Mult.: 1
: 830

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK B81123C1332M189
TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1 2 352In Stock
Min.: 1
Mult.: 1
: 700

3.3 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 14.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape