TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 0.47uF 20% 305Vac MKP Suppression X2
1 985Expected 21/09/2026
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm
790Expected 19/10/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.82uF 305volts 20% X2
2 968Expected 12/10/2026
Min.: 1
Mult.: 1
: 390

820 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity
1 280Expected 12/10/2026
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 19 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% LS=27.5mm MKP X2
1 039Expected 18/09/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 24.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 3.3uF 20% LS=27.5mm MKP X2
800Expected 21/09/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 27.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 3.3uF 10% LS=27.5mm MKP X2
315Expected 02/09/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 32 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM
180Expected 14/09/2026
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 630VDC 15uF 20% L/S=37.5mm
330Expected 16/09/2026
Min.: 1
Mult.: 1

15 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm
4 400Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 100

100 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm
2 128Expected 21/09/2026
Min.: 1
Mult.: 1

680 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK B81123C1102M003
TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm - short leads
16 000On Order
Min.: 1
Mult.: 1

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Bulk
TDK B81123C1102M289
TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1
12 863On Order
Min.: 1
Mult.: 1
: 1 170

1 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm
910Expected 28/09/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA222M-VKA
2 209On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MNKA
3 009On Order
Min.: 1
Mult.: 1

2.2 nF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
TDK B32913A3474K000
TDK Safety Capacitors 0.47uF 330volts 10% X1
35Expected 09/11/2026
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Bulk
TDK B81123C1102M026
TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm
4 000Expected 28/09/2026
Min.: 1
Mult.: 1

250 VAC Radial 3 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 100 C B81123* - Y1 AEC-Q200 Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

150 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 100pF B 10% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

100 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 6.5mm X1/Y1 150pF B 10% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

150 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 7mm X1/Y1 330pF B 10% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

330 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 470pF B 10% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

470 pF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 8mm X1/Y1 1500pF E 20% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1.5 nF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 11mm X1/Y1 3300pF E 20% LS:10mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3.3 nF Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % Vertical Kink - 25 C + 125 C CD Bulk