TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP Y2 MKP 0.47?F 10% 300Vac LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 2 760
Mult.: 2 760

470 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILMCAP Y2 0.68 uF 1 0% 300Vac LS 37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

680 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.68uF 300volts 20% Y2 Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

680 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.0uF 300volts 10% Y2 Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 1.0uF 20 % 300Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 0.56 F 20 300Vac LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

560 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 0.82uF 1 0% 300Vac LS 37.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 440
Mult.: 1 440

820 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

820 nF 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.015 uF 20% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 8 000
Mult.: 8 000

Safety Film Capacitors B32032A AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.056uF 10% L/S=15mm AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

56 nF 350 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 18.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.33uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

330 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.39uF 20% L/S=22.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 2 240
Mult.: 2 240

390 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % + 110 C 33.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

680 nF 350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 22 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

680 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.82 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 280
Mult.: 1 280

B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.33 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.47uF 10% L/S=27.5mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1 600
Mult.: 1 600

350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 33 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 440
Mult.: 1 440

Safety Film Capacitors B32034C AEC-Q200 Bulk
TDK Safety Capacitors 1uF 350Vrms AC Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

1 uF 350 VAC Radial 37.5 mm (1.476 in) 350 VDC 42 mm 39.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.56uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 600
Mult.: 1 600

560 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.68 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 520
Mult.: 1 520

Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.82uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1 440
Mult.: 1 440

820 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk