TDK Safety Capacitors

Results: 1 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP MKP X1 150NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

150 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
TDK Safety Capacitors 530VAC 150nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

150 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.15uF 530Vac X1 MKP 20% LS=22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 4 080
Mult.: 4 080

150 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B32913 Bulk
TDK Safety Capacitors FILM CAP MKP X1 47NF 10% 530Vac LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 5 760
Mult.: 2 880

47 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B32913 Bulk
TDK Safety Capacitors 530VAC 47nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 5 760
Mult.: 2 880

47 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 470 NF 10% 530Vac MKPX1 Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

470 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
TDK Safety Capacitors 530VAC 470nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

470 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 530VAC 470nF 20% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

470 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.22uF 530Vrms AC Non-Stocked Lead-Time 10 Weeks
Min.: 4 320
Mult.: 4 320

220 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.33uF 530Vac X1 MKP 10% LS=22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 600
Mult.: 1 800

330 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
TDK Safety Capacitors 530VAC 330nF 10% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 330NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 3 600
Mult.: 3 600

330 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B32913 Bulk
TDK Safety Capacitors 530VAC 330nF 20% MKP X1 LS 22.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP MKP X1 1.5 F 10 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1 280
Mult.: 1 280

1.5 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors FILM CAP MKP X1 0.22 F 10 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

220 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.22uF 10 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

220 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.22uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

220 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.22uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

220 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP 1 0.33uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

330 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.56uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

560 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.56uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

560 nF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 080
Mult.: 2 080

680 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

680 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.68uF 10% 330Vac MKP X1 L/S=27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 560
Mult.: 2 560

680 nF 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X1 0.68 F 20 330Vac LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 2 800
Mult.: 2 800
: 350

680 nF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel