Safety Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 2.2uF 305volts 10% X2 1 498In Stock
12 480On Order
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 10 305Vac LS 27.5mm 884In Stock
Min.: 1
Mult.: 1
: 250

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 2.2uF 305volts 20% X2 105In Stock
7 500Expected 28/12/2026
Min.: 1
Mult.: 1
: 250

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 305VAC 2.2uF 10% 26x29.5x14.5mm L/S=22.5mm X2 +85degC / 85% RH 1 019In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm MXT Bulk
Vishay / BC Components Safety Capacitors .2uF 305Vac 20% 257In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Tinned Wire - 40 C + 105 C 28 mm F339X2 305V Tray
Wurth Elektronik Safety Capacitors WCAP-FTX2 20mm Lead 2.2uF 10% 275VAC 239In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 4mm Lead 2.2uF 10% 275VAC 16In Stock
612Expected 28/08/2026
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTX2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 2.2uF 10% 310VAC 279In Stock
200Expected 21/08/2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 2.2uF/ 310 VAC 630 506In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF/ 275VV 1 060In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 2.2uF/ 440VV 114In Stock
1 512Expected 22/03/2027
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 630V 2.2uF 10% LS=22.5mm 18In Stock
800On Order
Min.: 1
Mult.: 1
: 200

2.2 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Ammo Pack
KEMET Safety Capacitors 2.2uF 310vac 10% LS 22.5mm 5In Stock
2 700Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 600
: 300

2.2 uF 630 VDC Safety Film Capacitors 10 % - 40 C + 110 C F861 Reel, Cut Tape
KEMET Safety Capacitors 2.20UF 310V 44In Stock
1 200On Order
Min.: 1
Mult.: 1
: 150

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 310volts 2.2uF 20% LS 22.5mm 8In Stock
10 200Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 600

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm F861 Waffle
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 932In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 0.1 222In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 20% 468In Stock
1 920On Order
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 630Vo 2.2uF 10% 125C LS=27.5mm 516In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 89In Stock
528Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 352

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 310VAC 10% X2 Rad 12In Stock
1 152Expected 18/01/2027
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% 125In Stock
3 000On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% 198In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 2.2uF 10% 435In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 1 090In Stock
3 840On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray