0.039 uF Safety Capacitors

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 1000V 0.039uF 10% LS=22.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 1 856
Mult.: 464
: 464

0.039 uF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Ammo Pack
KEMET Safety Capacitors 1000V 0.039uF 10% LS=22.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 2 640
Mult.: 660

0.039 uF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.039uF 20% LS=22.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 300

0.039 uF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000V 0.039uF 20% LS=22.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 464

0.039 uF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Ammo Pack
KEMET Safety Capacitors 1000V 0.039uF 20% LS=22.5mm Non-Stocked Lead-Time 43 Weeks
Min.: 2 640
Mult.: 660

0.039 uF 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 280 VAC 0.039uF 10% LS=10mm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

0.039 uF 275 VAC Radial 10 mm (0.394 in) 13 mm 4.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.039uF 20% LS=7.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

0.039 uF 275 VAC Radial 7.5 mm (0.295 in) 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 11 mm PHE840M Bulk
KEMET Safety Capacitors 330V 0.039uF 20% LS=15mm Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0.039 uF 330 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 100 C PHE841 Bulk
KEMET Safety Capacitors 300V 0.039uF 20% LS=15mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.039 uF 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16 mm PHE850 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.039uF 300V 18x13.5x7.5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 4 752
Mult.: 396

0.039 uF Y2 300 VAC Radial 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MYH AEC-Q200 Bulk