0.68 uF Bulk Safety Capacitors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1000V 0.68uF 10% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 364
Mult.: 91

0.68 uF 480 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm F872 Bulk
KEMET Safety Capacitors 1000V 0.68uF 20% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 364
Mult.: 91

0.68 uF 480 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 24 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm F872 Bulk
KEMET Safety Capacitors 1500V 0.68uF 20% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 476
Mult.: 119

0.68 uF 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm F873 Bulk
KEMET Safety Capacitors 1500V 0.68uF 10% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 420
Mult.: 105

0.68 uF 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 38 mm F873 Bulk
KEMET Safety Capacitors 1500V 0.68uF 20% LS=37.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 420
Mult.: 105

0.68 uF 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 38 mm F873 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% LS=27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 760
Mult.: 190

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 20% LS=27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 760
Mult.: 190

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% LS=27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 760
Mult.: 190

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 300vac 0.68uF 20% LS 27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 760
Mult.: 190

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% LS=27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 400
Mult.: 100

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 20% LS=27.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 400
Mult.: 100

0.68 uF 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% LS=37.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 616
Mult.: 154

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 300vac 0.68uF 20% LS 37.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 616
Mult.: 154

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 26 mm F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% LS=37.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 364
Mult.: 91

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 1000V 0.68uF 20% LS=37.5mm Non-Stocked Lead-Time 42 Weeks
Min.: 364
Mult.: 91

0.68 uF 300 VAC Radial 37.5 mm (1.476 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F881 Bulk
KEMET Safety Capacitors 275vac .68uF 20% X2 15mm Lead-Time 37 Weeks
Min.: 1
Mult.: 1
Max.: 1 500

0.68 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.68uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.68 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.68uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.68 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
Vishay / Roederstein F1778468K2IBT0
Vishay / Roederstein Safety Capacitors X2 MKP 680nF + / - 10% 310Vac Pitch 22,5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
KEMET Safety Capacitors 280 VAC 0.68uF 20% $ Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

0.68 uF 275 VAC Radial Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C PHE840M Bulk
Vishay / Roederstein F1778468K2KCT0
Vishay / Roederstein Safety Capacitors X2 MKP 680nF + / - 10% 310Vac Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 8.8 mm Safety Film Capacitors Polypropylene (PP) 10 % 1778 18.3 mm F1778 Bulk
Vishay / Roederstein F1778468M2KCT0
Vishay / Roederstein Safety Capacitors X2 MKP 680nF + / - 20% 310Vac Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

0.68 uF 310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F1778 Bulk