10 nF Safety Capacitors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Knowles Syfer Safety Capacitors 0.01uF X7R 2220 10percent 2In Stock
Min.: 1
Mult.: 1
: 500

10 nF 250 VAC SMD/SMT 2.5 kVDC 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 10 % - 55 C + 125 C 2220 (5750 metric) 2.5 mm (0.098 in) A25 - B16/17 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.01uF 10% LS=7.5mm 6In Stock
6 000Expected 25/05/2027
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
Murata Electronics Safety Capacitors .01UF 250V 20% 7.5MM
127 311On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U
15 673On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C VY2 Bulk
Murata Electronics Safety Capacitors .01UF 400V 20% 7.5MM
11 100On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
14 720On Order
Min.: 1
Mult.: 1

10 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123C AEC-Q200 Bulk
TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1
11 200Expected 21/09/2026
Min.: 1
Mult.: 1
: 400

10 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123* - Y1 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .01uF 440/250VAC 20%
3 935Expected 30/11/2026
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
KEMET Safety Capacitors 440V / 250 V 0.01uF Y5U 20% LS=5mm
12 276Expected 11/12/2026
Min.: 1
Mult.: 1

10 nF X1, Y1 440 VAC, 250 VAC Radial 5 mm (0.197 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 20% X2
1 500Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 20 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.01uF 125C LS=15mm AEC-Q200
51 000On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 2In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
Murata Electronics Safety Capacitors
7 050On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors
17 997On Order
Min.: 1
Mult.: 1
: 400

10 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP F340Y2 10nF 5 305Vac
999Expected 24/08/2026
Min.: 1
Mult.: 1
10 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Long Lead - 55 C + 105 C 11 mm F340Y2
Vishay / BC Components Safety Capacitors .01UF 300V 20%
9 046Expected 14/09/2026
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2
7 984Expected 21/09/2026
Min.: 1
Mult.: 1

10 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors .010UF 330V
6 000On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 750

10 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm F871 Reel, Cut Tape
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm
1 950Expected 24/03/2027
Min.: 1
Mult.: 1
: 500

10 nF 480 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .010UF 300V
2 391Expected 18/05/2027
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 1000V 0.01uF 20% LS=10mm
2 800Expected 03/05/2027
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F881 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.01uF 20%
4 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm
7 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V .01uF 20% LS=10mm
5 400Expected 20/11/2026
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20%
1 280Expected 13/11/2026
Min.: 1
Mult.: 1

10 nF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk