10 uF AEC-Q200 Safety Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 350VAC 10uF 10% RADIAL 143In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 10uF 305VAC 10% X2 AEC-Q200 173In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXH AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200
428Expected 29/10/2026
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 37 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 10uF 20% 350Vac LS 37.5MM Non-Stocked Lead-Time 11 Weeks
Min.: 360
Mult.: 360

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 48 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 10uF 20% MKP X2 LS 37.5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

10 uF 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 48 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 880
Mult.: 880

10 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk