1500 pF Safety Capacitors

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
WIMA Safety Capacitors 1500pF 300 Vac 20% Non-Stocked
Min.: 5 400
Mult.: 900
: 900

1500 pF 300 VAC Radial 10 mm (0.394 in) 300 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 9.5 mm MKP-Y2 Reel
WIMA Safety Capacitors MKP-Y2 1500 pF 300 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6 400
Mult.: 1 600
: 1 600

1500 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 20 % 9.5 mm MKP-Y2 Reel
WIMA Safety Capacitors MKP-Y2 1500 pF 300 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 1
Mult.: 1

1500 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 20 % 9.5 mm MKP-Y2 Bulk
Johanson Dielectrics Safety Capacitors SAFE 1808 1500pF 20% 3KV Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

1500 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 20 % - 55 C + 125 C 1808 (4520 metric) SC Reel
Johanson Dielectrics Safety Capacitors SAFE 1812 1500pF 10% 3KV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1500 pF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4530 metric) SC Reel
Johanson Dielectrics Safety Capacitors SAFE 1812 1500pF 20% 3KV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1500 pF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 20 % - 55 C + 125 C 1812 (4530 metric) SC Reel
Johanson Dielectrics Safety Capacitors SAFE 2220 1500pF 10% 5KV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500

1500 pF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5650) SC Reel
Johanson Dielectrics Safety Capacitors SAFE 2220 1500pF 20% 5KV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500

1500 pF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 20 % - 55 C + 125 C 2220 (5650) SC Reel
Knowles Syfer Safety Capacitors 1500pF X7R 2220 10percent N/A

1500 pF 250 VAC SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 10 % - 55 C + 125 C 2220 (5750 metric) 4.2 mm (0.165 in) A25 - B16/17 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400/400V 1500pF Y5U 20% LS=10mm

1500 pF X1, Y1 400 VAC, 400 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C900AH SFTY X1-400 Y1-400 Ammo Pack