Paper Safety Capacitors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm 7 438In Stock
Min.: 1
Mult.: 1
Max.: 2 000

1 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm 4 199In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 2200pF 20% LS=10.2mm 17 476In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm 3 389In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1

3.3 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 5 727In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm 4 681In Stock
Min.: 1
Mult.: 1
Max.: 2 000

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm 2 766In Stock
2 500Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 1 000

15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm 3 269In Stock
Min.: 1
Mult.: 1

22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 0.033uF 20% LS=20.3mm 2 586In Stock
Min.: 1
Mult.: 1
Max.: 500

33 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm 947In Stock
Min.: 1
Mult.: 1

100 nF Y2 250 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y Bulk
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm 3 715In Stock
2 000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 800

2.2 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 3300pF 20% LS=15mm 7 130In Stock
9 200On Order
Min.: 1
Mult.: 1
Max.: 800

3.3 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm PME295 Bulk
KEMET Safety Capacitors 440 VAC 1500V 4700pF 20% LS=15mm 1 656In Stock
Min.: 1
Mult.: 1
: 400

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440V 4700pF 20% LS=15mm 6 288In Stock
Min.: 1
Mult.: 1
Max.: 500

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Bulk
KEMET Safety Capacitors 275vac 0.15 uF 0.2 275VAC 20% LS 20mm 312In Stock
Min.: 1
Mult.: 1

2.2 nF, 150 nF X2, Y2 275 VAC Radial 20 mm (0.787 in) 24 mm 12.5 mm Safety Film Capacitors Paper 20 % 3 Pin Straight - 40 C + 100 C 16 mm PZB300 Bulk
KEMET Safety Capacitors 500volts 1000pF 20% LS=15mm 1 397In Stock
2 000Expected 07/01/2027
Min.: 1
Mult.: 1

1 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 196In Stock
14 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 680pF 20% LS=15mm 590In Stock
Min.: 1
Mult.: 1

680 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1.8 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2700pF 20% LS=15mm 459In Stock
Min.: 1
Mult.: 1

2.7 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 978In Stock
1 600Expected 15/10/2026
Min.: 1
Mult.: 1

3.3 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 660V 0.022uF 20% LS=20.3mm 333In Stock
Min.: 1
Mult.: 1

22 nF X2 660 VAC Radial 20.3 mm (0.799 in) 1.5 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 85 C 15 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.033uF 20% LS=20.3mm 342In Stock
600Expected 19/11/2026
Min.: 1
Mult.: 1

33 nF X2 660 VAC Radial 20.3 mm (0.799 in) 1.5 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 85 C 16.5 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.068uF 20% LS=25.4mm 336In Stock
Min.: 1
Mult.: 1
Max.: 200

68 nF X2 660 VAC Radial 25.4 mm (1 in) 1.5 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 85 C 19 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.1uF 10% LS=25.4mm 298In Stock
300Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 150

100 nF X2 660 VAC Radial 25.4 mm (1 in) 1.5 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 85 C 22 mm PME264 Bulk