Paper Safety Capacitors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.15uF 10% LS=25.4mm 30In Stock
225Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 150

150 nF Y2 300 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % Straight 22 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 112In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 556In Stock
2 400Expected 22/02/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 1 498In Stock
Min.: 1
Mult.: 1

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 0.001uF 20% LS=15mm 451In Stock
2 000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 1 000

1 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
WIMA Safety Capacitors 275VAC .15uF 20% PCM 22.5 578In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 22.5 mm (0.886 in) 28 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 20 mm MP 3-X2 Bulk
KEMET Safety Capacitors 275V 2200pF 20% LS=10.2mm
4 697On Order
Min.: 1
Mult.: 1

2.2 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=22.5mm
800On Order
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 12 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
17 242On Order
Min.: 1
Mult.: 1
Max.: 1 200
: 600

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 275V 3300pF 20% LS=10.2mm
2 394Expected 03/12/2026
Min.: 1
Mult.: 1

3.3 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm
900Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 400

47 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 15 mm PME271Y Bulk
KEMET Safety Capacitors 300V 0.033uF 20% LS=22.5mm
1 200On Order
Min.: 1
Mult.: 1
Max.: 400

33 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 400

2.2 nF 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000V 0.1uF 20% 110C LS=25.4mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

100 nF 440 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % - 40 C + 110 C 19 mm PME Bulk
KEMET Safety Capacitors 1500V 1000pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 4 000
Mult.: 1 000

1 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 820pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 2 000
Mult.: 500

820 pF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 1200pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1 600
Mult.: 400

1.2 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 2200pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1 600
Mult.: 400
: 400

2.2 nF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Reel
KEMET Safety Capacitors 500volts 3900pF 20% LS=15mm Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

3.9 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 4.7NF AC 20V Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1

4.7 nF 480 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 8.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 16 mm P295 Bulk
KEMET Safety Capacitors 660V 1000pF 20% LS=15.2mm Non-Stocked Lead-Time 28 Weeks
Min.: 2 000
Mult.: 500

1 nF 660 VAC Radial 15.2 mm (0.598 in) 1.5 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME264 Bulk
KEMET Safety Capacitors 660V 2200pF 20% LS=15.2mm Non-Stocked Lead-Time 28 Weeks
Min.: 2 000
Mult.: 500

2.2 nF 660 VAC Radial 15.2 mm (0.598 in) 1.5 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME264 Bulk
KEMET Safety Capacitors 660V 3300pF 20% LS=15.2mm Non-Stocked Lead-Time 28 Weeks
Min.: 2 000
Mult.: 500

3.3 nF 660 VAC Radial 15.2 mm (0.598 in) 1.5 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME264 Bulk
KEMET Safety Capacitors 660V 4700pF 20% LS=15.2mm Non-Stocked Lead-Time 28 Weeks
Min.: 2 000
Mult.: 500

4.7 nF 660 VAC Radial 15.2 mm (0.598 in) 1.5 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME264 Bulk
KEMET Safety Capacitors 660V 0.015uF 20% LS=20.3mm Non-Stocked Lead-Time 28 Weeks
Min.: 1 000
Mult.: 250

15 nF 660 VAC Radial 20.3 mm (0.799 in) 1.5 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight 14 mm PME264 Bulk