Polyester Safety Capacitors

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP 1uF 10% 265In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.47uF 1 0% 305Vac LS 22.5mm 864In Stock
4 320Expected 27/08/2026
Min.: 1
Mult.: 1

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250V 20% 172In Stock
Min.: 1
Mult.: 1

2200 pF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 75In Stock
125Expected 31/08/2026
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm
6 264On Order
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 18 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors .10uF 310Vac 10% X2
11 409On Order
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 10% 310V AEC-Q200
1 298On Order
Min.: 1
Mult.: 1
: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .47uF 310Vac 10% X2
2 960Expected 14/08/2026
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 11 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% X2
869On Order
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 23 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 13 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2
2 497Expected 17/08/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm
8 800On Order
Min.: 1
Mult.: 1
: 1 100

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm
1 488Expected 10/09/2026
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.68uF 2 0% 305Vac LS 22.5mm
4 315Expected 27/08/2026
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm
3 168Expected 31/08/2026
Min.: 1
Mult.: 1
: 400

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .033uF 310Vac 10% X2
750Expected 23/11/2026
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .1UF 310V 10%
300On Order
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2
686Expected 06/08/2026
Min.: 1
Mult.: 1
: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2
1 175Expected 14/09/2026
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors .22uF 310Vac 10% X2
1 108Expected 14/09/2026
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Bulk
TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm
2 128Expected 21/09/2026
Min.: 1
Mult.: 1

0.68 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 6800pF 250V 20% 1 500Stock Available
Min.: 10
Mult.: 10

6800 pF 250 VAC Radial 15 mm (0.591 in) 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % Straight 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 33nF + / - 20% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500

0.033 uF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 6800pF 250V 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6800 pF 250 VAC Radial 15 mm (0.591 in) 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % Straight 5.3 mm F1710
Vishay / Roederstein Safety Capacitors X2 MKT 15nF + / - 10% 310Vac Pitch 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750

0.015 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 22nF + / - 10% 310Vac Pitch 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 900
Mult.: 900

0.022 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 5 mm F1772 Bulk