Polyester Safety Capacitors

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors X2 MKT 150nF + / - 10% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0.15 uF 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Reel
Vishay / Roederstein Safety Capacitors X2 MKT 220nF + / - 10% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

0.22 uF 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Reel
Vishay / Roederstein Safety Capacitors X2 MKT 270nF + / - 10% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

0.27 uF 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Reel
Vishay / Roederstein Safety Capacitors 0.68uF 253V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

0.68 uF 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 1.5uF 253V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500

1.5 uF 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3 840
Mult.: 3 840
: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3 840
Mult.: 3 840
: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4 000
Mult.: 4 000

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3 600
Mult.: 3 600
: 900

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3 320
Mult.: 3 320
: 830

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 560
Mult.: 2 560
: 640

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 2 20uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 800
Mult.: 2 800
: 700

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4 680
Mult.: 4 680
: 1 170

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors AEC-Q200,X2 .047uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 5 200
Mult.: 5 200
: 1 300

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors FILM CAP 1 1.5uF 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4 000
Mult.: 4 000

0.068 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 880
Mult.: 2 880

0.1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 880
Mult.: 2 880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.15 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 720
Mult.: 2 720
: 680

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
TDK Safety Capacitors FILM CAP X2 0.15uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 880
Mult.: 2 880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 305V LS 22.5 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 040
Mult.: 1 040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.22uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 520
Mult.: 2 520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.22uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 520
Mult.: 2 520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 600

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape