20 mm Safety Capacitors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 0.22uF 440VAC 10% X2 Rad 690In Stock
Min.: 1
Mult.: 1
Max.: 500

220 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors .22uF 440VAC 10% X1 Rad 315In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.22uF 110C 20% LS=22.5mm 80In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 330vac 0.47uF 20% 52In Stock
4 320On Order
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 310 Bulk
KEMET Safety Capacitors 330vac 0.47uF 20% 358In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 310 Bulk
KEMET Safety Capacitors 630Volt 1uF 10% 125C LS=22.5mm 1In Stock
750Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 500

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Bulk
WIMA Safety Capacitors 275VAC .15uF 20% PCM 22.5 578In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 22.5 mm (0.886 in) 28 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 20 mm MP 3-X2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 0.68uF 10% 310VAC 1In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 27.5 mm (1.083 in) 31 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 20 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm
3 483Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 700

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 1.00UF 310V
5 500On Order
Min.: 1
Mult.: 1
Max.: 440
: 220

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 1.5uF 310vac 10% LS 22.5mm
3 600On Order
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 275vac 1uF 10%
4 480Expected 18/01/2027
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC
601Expected 04/12/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 630V 1uF 20% LS=15mm
2 089Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 600

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 1.0uF 10%
241Expected 25/12/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Tray
KEMET Safety Capacitors 1.0uF 10%
689Expected 01/01/2027
Min.: 1
Mult.: 1
: 350

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275vac 1.0uF 10% X2 27.5mm
326Expected 20/11/2026
Min.: 1
Mult.: 1

1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 20 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 10%
2 016On Order
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=22.5mm AEC-Q200
750Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 500

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.33uF 10% LS=27.5mm AEC-Q200
1 344Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 672

330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors 1uF 350Vrms AC Non-Stocked Lead-Time 11 Weeks
Min.: 1 280
Mult.: 1 280

1 uF 350 VAC Radial 37.5 mm (1.476 in) 350 VDC 42 mm 39.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.68uF X2 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

680 nF 310 VAC Radial 630 VDC 31 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 1uF X2 10% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 630 VDC 31 mm 11 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1 uF 310 VAC 630 VDC Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 310V 1uF 10% LS=27.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1 680
Mult.: 560

1 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk