KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 0.047uF 10% 1 771In Stock
Min.: 1
Mult.: 1

47 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 5% 608In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 998In Stock
Min.: 1
Mult.: 1
Max.: 1 000

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 317In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 2.5 % 2 Pin Straight - 40 C + 125 C 13.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 162In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 522In Stock
Min.: 1
Mult.: 1
: 500

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.27uF 10% 203In Stock
Min.: 1
Mult.: 1

270 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.68uF 20% 144In Stock
700Expected 01/01/2027
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275volts 1uF 10% 165In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 275vac 1.8uF 20% 342In Stock
Min.: 1
Mult.: 1

1.8 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 51In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Tray
KEMET Safety Capacitors 250VAC 1000pF C0G 1812 10% X2 5In Stock
1 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 1 000

1 nF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2211 10% X2 488In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.025uF 20% LS=10mm 3 753In Stock
Min.: 1
Mult.: 1
: 1 000

25 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.22uF 20% LS=15mm 1 445In Stock
Min.: 1
Mult.: 1
: 500

220 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape
KEMET Safety Capacitors .680UF 310V 78In Stock
Min.: 1
Mult.: 1
Max.: 1 128
680 nF 630 VDC Safety Film Capacitors 10 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 760V 0.047pF 20% LS=22.5mm 19In Stock
Min.: 1
Mult.: 1

47 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm PHE845 Tray
KEMET Safety Capacitors 1000V .01uF 10% AEC-Q200 1 034In Stock
Min.: 1
Mult.: 1
: 1 250

10 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 1000volt 0.015uF 10% 603In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 10% Y2 15mm 1 037In Stock
Min.: 1
Mult.: 1

22 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.15uF 20% 1 612In Stock
Min.: 1
Mult.: 1

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 744In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 1 466In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 412In Stock
Min.: 1
Mult.: 1
: 500

220 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 730In Stock
Min.: 1
Mult.: 1

220 nF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 Bulk