KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1.5uF/ 275VV 127In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 300vac 0.033uF 20% LS 7.5mm 559In Stock
4 000Expected 11/03/2027
Min.: 1
Mult.: 1
Max.: 2 000

33 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 800V 0.47uF 10% LS=22.5mm 356In Stock
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm F871 Bulk
KEMET Safety Capacitors 1000V 0.01uF 10% LS=15mm 130In Stock
Min.: 1
Mult.: 1
: 750

10 nF 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10 mm F872 Reel, Cut Tape
KEMET Safety Capacitors 760V .033uF 5% LS=22.5mm 337In Stock
Min.: 1
Mult.: 1
: 250

33 nF 760 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 5 % 2 Pin Straight - 40 C + 110 C 16 mm F873 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.15uF 20% LS=22.5mm 281In Stock
Min.: 1
Mult.: 1

150 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 21.5 mm PHE850 Tray
KEMET Safety Capacitors 300 VAC 1kVDC 6800pF 10% 1 620In Stock
Min.: 1
Mult.: 1

6.8 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 611In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.047uF 20% 1 632In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 6 152In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.1uF 10% 3 350In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 800

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .1uF 10% 1 320In Stock
Min.: 1
Mult.: 1
: 680

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 0.33uF 10% 439In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 890In Stock
Min.: 1
Mult.: 1

470 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 279In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 2In Stock
300Expected 30/04/2027
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 391In Stock
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1 156In Stock
Min.: 1
Mult.: 1

82 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 428In Stock
Min.: 1
Mult.: 1

270 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 146In Stock
Min.: 1
Mult.: 1

820 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 0.1uF 10% LS=15mm 182In Stock
Min.: 1
Mult.: 1
Max.: 1 000

100 nF X1 310 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
KEMET Safety Capacitors 250VAC 33pF C0G 1812 10% X2 980In Stock
Min.: 1
Mult.: 1
: 1 000

33 pF 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 157In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.39uF 20% LS 15mm 191In Stock
Min.: 1
Mult.: 1

390 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 320In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape