KEMET Safety Capacitors

Results: 7 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=22.5mm AEC-Q200 1 544In Stock
Min.: 1
Mult.: 1

180 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 330vac 0.15uF 20% 300In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1

150 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R49_X1 310 Bulk
KEMET Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm 1 242In Stock
Min.: 1
Mult.: 1
: 750

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 250VAC 10pF C0G 1808 5% X2 139In Stock
Min.: 1
Mult.: 1
: 2 000

10 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .220UF 310V 514In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 886In Stock
Min.: 1
Mult.: 1
: 280

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 2 022In Stock
Min.: 1
Mult.: 1
: 270

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.027uF 20% LS=15mm 431In Stock
2 800Expected 04/05/2027
Min.: 1
Mult.: 1

27 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.5 mm PHE850 Tray
KEMET Safety Capacitors 1000volts 3300pF 20% 2 300In Stock
Min.: 1
Mult.: 1
: 800

3.3 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 310V .068uF 20% LS=10mm 2 954In Stock
Min.: 1
Mult.: 1

68 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 769In Stock
Min.: 1
Mult.: 1
: 680

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 Ammo Pack
KEMET Safety Capacitors 275vac 0.1uF 20% 1 270In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 48In Stock
Min.: 1
Mult.: 1
: 340

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 10% 321In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 560V 4.7uF 10% LS=37.5mm 108In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 2 526In Stock
Min.: 1
Mult.: 1

18 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% 234In Stock
Min.: 1
Mult.: 1

330 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440V / 250 V 1000pF Y5U 20% LS=5mm 11 102In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 400 VAC, 250 VAC Radial 5 mm (0.197 in) 440 VDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-260 Bulk
KEMET Safety Capacitors 800V 0.25uF 20% LS=15mm 1 556In Stock
Min.: 1
Mult.: 1

250 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm F871 Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=15.2mm 1 030In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y-E Bulk
KEMET Safety Capacitors 300volts .047uF 20% X1/Y2 1 880In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 630V 0.33uF 20% LS= 15mm 2 864In Stock
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5U 20% LS=7.5mm 942In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0047uF Y5V 20% LS=10mm 1 220In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=7.5mm 433In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk