Ammo Pack Safety Capacitors

Results: 2 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.1uF 20% 2 040In Stock
Min.: 1
Mult.: 1
: 800

100 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275vac 0.22uF 20% 1 000In Stock
Min.: 1
Mult.: 1
: 500

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.33uF 10% 836In Stock
Min.: 1
Mult.: 1
Max.: 880
: 440

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275V 0.33uF 10% 10% LS=15mm 484In Stock
Min.: 1
Mult.: 1
: 410

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Ammo Pack
KEMET Safety Capacitors 275volts 0.47uF 20% 593In Stock
Min.: 1
Mult.: 1
: 380

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.15uF 20% 1 079In Stock
Min.: 1
Mult.: 1
: 464

150 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 20% 359In Stock
Min.: 1
Mult.: 1
: 464

220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.33uF 20% 505In Stock
Min.: 1
Mult.: 1
: 464

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 1uF 10% 434In Stock
Min.: 1
Mult.: 1
: 217

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Ammo Pack
KEMET Safety Capacitors 275volts 1uF 20% 328In Stock
Min.: 1
Mult.: 1
: 235

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 440vac 0.1uF 10% 308In Stock
Min.: 1
Mult.: 1
: 340

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Ammo Pack
TDK Safety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm 4 440In Stock
10 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 356In Stock
49 000On Order
Min.: 1
Mult.: 1
: 1 000

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
TDK Safety Capacitors D: 7mm X1/Y2 470pF B 10% LS:7.5mm 599In Stock
3 000Expected 17/12/2026
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm 2 776In Stock
7 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors F 20 % 2 Pin Straight - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 2 248In Stock
Min.: 1
Mult.: 1
: 640

4.7 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 17.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
TDK B81123C1222M289
TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 1 473In Stock
3 320Expected 12/10/2026
Min.: 1
Mult.: 1
: 830

2.2 nF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 12.5 mm B81123* - Y1 AEC-Q200 Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 150PF 10% Y5S AMMO E3 700In Stock
Min.: 1
Mult.: 1
: 750
150 pF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 646In Stock
Min.: 1
Mult.: 1
: 750
1 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 330PF 10% Y5S AMMO E3 9 929In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U AMMO E3 535In Stock
Min.: 1
Mult.: 1
: 1 000

4.7 nF Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00047uF Y5P 20% LS=7.5mm 384In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0015uF Y5U 20% LS=10mm 321In Stock
Min.: 1
Mult.: 1
: 1 000

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
TDK B32912B3224M289
TDK Safety Capacitors 0.22uF 330volts 20% X1 1 517In Stock
Min.: 1
Mult.: 1
: 680

220 nF 330 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C 14.5 mm B3291*A/B3 - X1 Standard Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20% 1In Stock
4 800On Order
Min.: 1
Mult.: 1
: 600

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack