Ammo Pack Safety Capacitors

Results: 2 879
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP 1,5nF 10 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

1.5 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 1,8nF 10 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

1.8 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 3.3nF 10 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3.3 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 10.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 3,9nF 10 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3.9 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 10.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 2.2nF 20 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 250

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 2.7nF 20 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

2.7 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 4.7nF 20 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 750

4.7 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 10.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 5,6nF 20 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750
: 750

5.6 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 10.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 2.2nF 10 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

2.2 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 2,7nF 10 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

2.7 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 9 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 338 6 4.7nF 10 300Vac Y2 Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750
: 750

4.7 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 11.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors MKP 5,6nF 10 300VacY2 P7,5mm e3 Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750
: 750

5.6 nF 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 11.5 mm BFC23386 Ammo Pack
Vishay / BC Components Safety Capacitors 22nF 20% 310V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 950

22 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack
Vishay / BC Components Safety Capacitors X2 MKP 33nF + / - 20% 310Vac Pitch 10mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 950

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack
Vishay / BC Components Safety Capacitors MKP3394.7nF+/-20%310VacX2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 950

4.7 nF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Ammo Pack
Vishay / BC Components Safety Capacitors 310V 18nF 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 250

18 nF Radial 10 mm 4 mm Safety Film Capacitors 2 Pin Straight - 55 C + 110 C 9 mm MKP339 X2 Ammo Pack
Vishay / Roederstein Safety Capacitors X2 MKT 100nF + / - 20% 253Vac AXIAL ENCASED Non-Stocked Lead-Time 10 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

100 nF 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 2 Pin Straight - 55 C + 100 C F1773 Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA150KN4AN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

15 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA220KN4AN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

22 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA330KN4AN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

33 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE11XRA680KN4AN01F Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % - 40 C + 125 C DE1 Type KX Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick SL (JIS) 300Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

10 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 10pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

10 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 15pF K tol Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

15 pF 250 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack