Ammo Pack Safety Capacitors

Results: 2 882
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 15pF 10% 600In Stock
Min.: 1
Mult.: 1
: 600

15 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 68pF K tol 716In Stock
Min.: 1
Mult.: 1
: 600

68 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 68pF K tol 490In Stock
Min.: 1
Mult.: 1
: 500

68 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 47pF 10% 313In Stock
Min.: 1
Mult.: 1
: 600

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 479In Stock
Min.: 1
Mult.: 1
: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 300In Stock
Min.: 1
Mult.: 1
: 500

33 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 292In Stock
4 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 500

47 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 100pF 10% 113In Stock
Min.: 1
Mult.: 1
: 600

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 220pF 10% 470In Stock
600On Order
Min.: 1
Mult.: 1
: 600

220 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 330pF 10% 13In Stock
1 200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 100pF K tol 322In Stock
1 200Expected 02/11/2026
Min.: 1
Mult.: 1
: 600

100 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 100pF K tol 548In Stock
Min.: 1
Mult.: 1
: 600

100 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 100PF 500V 10% 10MM 1 189In Stock
Min.: 1
Mult.: 1
: 500

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 150pF K tol 142In Stock
Min.: 1
Mult.: 1
: 600

150 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 2 982In Stock
3 600Expected 16/11/2026
Min.: 1
Mult.: 1
: 600

220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 220pF K tol 2 324In Stock
Min.: 1
Mult.: 1
: 500

220 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 250Vac ( r.m.s.) 330pF K tol 26In Stock
5 400Expected 21/08/2026
Min.: 1
Mult.: 1
: 600

330 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 330pF K tol 936In Stock
Min.: 1
Mult.: 1
: 500

330 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 4 911In Stock
Min.: 1
Mult.: 1
: 600

470 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 470pF K tol 4 500In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 680pF K tol 1 621In Stock
Min.: 1
Mult.: 1
: 600

680 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 680pF K tol 1 140In Stock
Min.: 1
Mult.: 1
: 500

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 1 293In Stock
Min.: 1
Mult.: 1
: 500

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 14In Stock
Min.: 1
Mult.: 1
: 500

150 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RB Ammo Pack
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

220 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RB Ammo Pack