Safety Capacitors

Results: 10 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors Y2 MKP 0,001 uF + / - 20% 300 Vac Pitch 10mm 1 895In Stock
Min.: 1
Mult.: 1

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 Bulk
TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 2 074In Stock
Min.: 1
Mult.: 1

56 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 530VAC 47nF 20% MKP X1 LS 15mm 1 810In Stock
Min.: 1
Mult.: 1

47 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .0022uF 10% 300volts 1 376In Stock
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts 1 048In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.0068uF 20% 300V 1 267In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
TDK Safety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm 1 533In Stock
Min.: 1
Mult.: 1

68 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.33uF 305Vac X2 LS=15mm AEC-Q200 3 928In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.22uF 305Vac X2 LS=15mm AEC-Q200 2 335In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1 730In Stock
Min.: 1
Mult.: 1

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 3.3uF 305VAC 20% 788In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 305volts 2 038In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
TDK Safety Capacitors 0.0082uF 300volt 20% Y2 3 511In Stock
Min.: 1
Mult.: 1

8.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILMCAP Y2 0.56 uF 2 0% 300Vac LS 37.5mm 1 516In Stock
Min.: 1
Mult.: 1

560 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 530VAC 1.5uF 20% MKP X1 LS 27.5mm 285In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.047uF 305VAC 20% 4 940In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305VAC 20% 2 521In Stock
Min.: 1
Mult.: 1

68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 305Vac X2 LS= 22.5mm Hi Humidity 2 191In Stock
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 20.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1 234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 8200pF 250V 20% 3 690In Stock
Min.: 1
Mult.: 1

8.2 nF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / BC Components Safety Capacitors .068uF 330Vac 20% 116In Stock
Min.: 1
Mult.: 1

68 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 12 mm F339X1 330V Bulk
Vishay / BC Components Safety Capacitors MKP F340X2 1.5 F 10 305Vac 45In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 4.7nF MKP Y2 LS=10mm 355In Stock
Min.: 1
Mult.: 1

4.7 nF 330 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 11 mm WCAP-FTY2 Bulk
KEMET Safety Capacitors 0.33 U 275V 576In Stock
Min.: 1
Mult.: 1

330 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.47 U 275V 462In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk