Safety Capacitors

Results: 10 743
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay Safety Capacitors .25LS 1000PF 250V 20% 637In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 30 C + 85 C 25Y Bulk
KEMET Safety Capacitors 440V / 250 V 470pF Y5P 10% LS=7.5mm 7 732In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) 440 VDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-263 Bulk
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm 3 866In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-264 Bulk
KEMET Safety Capacitors 300vac 0.47uF 20% LS 15mm 3 606In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1 254In Stock
Min.: 1
Mult.: 1

2.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 440V 1kVDC 1.5uF 20% LS=37.5mm 242In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 36 mm PHE844 Tray
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm 1 381In Stock
2 800Expected 27/08/2026
Min.: 1
Mult.: 1

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 1 984In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 1 000

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.015uF 20% 4 420In Stock
Min.: 1
Mult.: 1

15 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .047uF 300VAC 20% Y2 Rad 2 408In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.47 uF 125C 10% LS=27.5 mm AEC-Q200 429In Stock
Min.: 1
Mult.: 1

470 nF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 630V 0.022uF 110C 20% LS=10mm 9 285In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors .047uF 275VAC 20% X2 Rad 5 058In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
Vishay / Roederstein F1778433K2FBB0
Vishay / Roederstein Safety Capacitors X2 MKP 330 nF + / - 10% 310Vac 15 mm 588In Stock
Min.: 1
Mult.: 1

310 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F1778 Bulk
Vishay / BC Components F339X142248KKM2T0
Vishay / BC Components Safety Capacitors F339X1220nF+/-10%480Vac 80In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X142233KKP2T0
Vishay / BC Components Safety Capacitors MKP 0.22uF + / - 10% 330VacX1 E3 40In Stock
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X143333KKP2T0
Vishay / BC Components Safety Capacitors F339X1330nF+/-10%330Vac 120In Stock
Min.: 1
Mult.: 1

330 nF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 19 mm F33 Tray
Vishay / BC Components F339X151533KKP2T0
Vishay / BC Components Safety Capacitors F339X11.5uF+/-10%330Vac 4In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 28 mm F33 Tray
Vishay / BC Components Safety Capacitors 470pF Y760 X500VAC 20% Y5U 9 134In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 300V 0.10uF 20% LS=15mm 2 893In Stock
Min.: 1
Mult.: 1

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 0.15uF 20% LS=15mm 2 197In Stock
Min.: 1
Mult.: 1

150 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
TDK B32914A3474K000
TDK Safety Capacitors 0.47uF 330volts 10% X1 1 226In Stock
Min.: 1
Mult.: 1

470 nF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK B32914B3684M000
TDK Safety Capacitors 0.68uF 330volts 20% X1 499In Stock
Min.: 1
Mult.: 1

680 nF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
TDK B81123C1682M
TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 1 894In Stock
2 040Expected 14/09/2026
Min.: 1
Mult.: 1

6.8 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 470pF X440 Y300VAC 3 608In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk