Bulk 7 mm Safety Capacitors

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 310 VAC 630 VDC 0.47uF 10% 110In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 310 Bulk
KEMET Safety Capacitors .33uF 275VAC 20% X2 Rad 1 425In Stock
1 500Expected 19/08/2026
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.33uF 10% 1 619In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors .47uF 275volts 10% 604In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 7In Stock
468Expected 18/01/2027
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 10% 2 335In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 154In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .68uF 20% X2 22.5mm 37In Stock
700Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 1 400

0.68 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .68uF 275VAC 20% X2 Rad 1 176In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X2 Rad 1 885In Stock
5 500On Order
Min.: 1
Mult.: 1

100 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X1 Rad 1 362In Stock
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors .1UF 1000V 10% 916In Stock
3 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 000

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 0.1 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA681M-VKA 1 927In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MNKA 566In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45B2GA221KNKA 332In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA152MNKA 842In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA472MNKA 92In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA472M-VKA 1 374In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y1 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.33uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2 688In Stock
Min.: 1
Mult.: 1

0.33 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.47uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2 315In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 10% tol FILM 13 055In Stock
20 000Expected 18/01/2027
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 7.5 mm (0.295 in) 10 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.33uF 10% 6In Stock
1 000Expected 16/09/2026
Min.: 1
Mult.: 1

330 nF X2 310 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13 mm MKP Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45-E2GA102MNKA 14In Stock
1 000Expected 08/10/2026
Min.: 1
Mult.: 1

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors 0.022uF 10% 350VAC AEC-Q200 L/S=15mm
8 000Expected 26/11/2026
Min.: 1
Mult.: 1

22 nF 350 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.022uF 20% L/S=15mm AEC-Q200
11 990On Order
Min.: 1
Mult.: 1

22 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk