Reel AEC-Q200 Safety Capacitors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 1 000

1500 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 1 861In Stock
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 995In Stock
Min.: 1
Mult.: 1
: 1 000

220 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 1 100In Stock
Min.: 1
Mult.: 1
: 1 000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 1 088In Stock
Min.: 1
Mult.: 1
: 1 000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 1 521In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 3 360In Stock
Min.: 1
Mult.: 1
: 1 000

330 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 1 206In Stock
Min.: 1
Mult.: 1
: 1 000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 823In Stock
Min.: 1
Mult.: 1
: 1 000

3300 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 1 437In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 1 577In Stock
Min.: 1
Mult.: 1
: 1 000

470 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% OutsideAEC-Q200 1 383In Stock
1 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 000

4700 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 4 376In Stock
3 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1 000

4700 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 1 948In Stock
Min.: 1
Mult.: 1
: 1 000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1 582In Stock
Min.: 1
Mult.: 1
: 600

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1 498In Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4 894In Stock
Min.: 1
Mult.: 1
: 600

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1 230In Stock
Min.: 1
Mult.: 1
: 400

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1 433In Stock
Min.: 1
Mult.: 1
: 600

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1 582In Stock
Min.: 1
Mult.: 1
: 400

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 2 308In Stock
Min.: 1
Mult.: 1
: 600

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1 590In Stock
Min.: 1
Mult.: 1
: 400

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 4 915In Stock
Min.: 1
Mult.: 1
: 600

3300 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 2 380In Stock
Min.: 1
Mult.: 1
: 600

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 5 747In Stock
Min.: 1
Mult.: 1
: 600

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel