Reel AEC-Q200 Safety Capacitors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 680pF 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 400

680 pF Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Metal Frame Safety Certified MLCCs KCA AEC-Q200 Reel
Murata Electronics Safety Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
: 400

6.8 nF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.1 mm Safety Certified MLCCs U2J 0.25 pF 2 Pin - 55 C + 125 C 4.8 mm KCA AEC-Q200 Reel
TDK Safety Capacitors D: 7mm X1/Y2 15pF 5% LS:7.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

15 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 7mm X1/Y2 15pF 5% LS:7.5mm AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

15 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 5 % Vertical Kink - 40 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

47 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 4 400
Mult.: 4 400
: 550

305 VAC 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C B3292*H/J - X2 High Humidity AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 7 200
Mult.: 7 200
: 900

150 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 5 600
Mult.: 5 600
: 700

330 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors AEC-Q200,X2 .047uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 12 Weeks
Min.: 10 400
Mult.: 10 400
: 1 300

47 nF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 600

330 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

470 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.82 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 400
Mult.: 2 400
: 300

820 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 27.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2 800
Mult.: 2 800
: 350

470 nF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
Vishay / BC Components Safety Capacitors 4700pF 20% AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

4.7 nF Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 10 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Reel
KEMET Safety Capacitors 0.068U 300V Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 550

68 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.022 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 680

22 nF X2 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.033 440V Non-Stocked
Min.: 1
Mult.: 1
: 1 000

33 nF X2 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Reel, Cut Tape, MouseReel