AEC-Q200 Safety Capacitors

Results: 1 013
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.068uF 125C LS=15mm AEC-Q200
1 050Expected 07/09/2027
Min.: 1
Mult.: 1

68 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 19 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.33 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200
1 008Expected 02/02/2027
Min.: 1
Mult.: 1

330 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 300VAC 1200V 1 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200
384Expected 01/01/2027
Min.: 1
Mult.: 1

1 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray
KEMET Safety Capacitors 0.015 uF 125C 10% LS=15 mm AEC-Q200
3 000Expected 03/08/2027
Min.: 1
Mult.: 1

15 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200
2 500On Order
Min.: 1
Mult.: 1
Max.: 1 000

47 nF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=22.5 mm AEC-Q200
448On Order
Min.: 1
Mult.: 1
Max.: 1 000

68 nF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 6800pF 20% LS=10mm AEC-Q200
1 499Expected 28/08/2026
Min.: 1
Mult.: 1

6.8 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=22.5mm AEC-Q200
750Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 500

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.33uF 10% LS=22.5mm AEC-Q200
900Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 600

330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.33uF 10% LS=27.5mm AEC-Q200
1 344Expected 18/12/2026
Min.: 1
Mult.: 1
Max.: 672

330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=27.5mm AEC-Q200
864On Order
Min.: 1
Mult.: 1
Max.: 576

470 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors
528Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 352

680 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=37.5mm AEC-Q200
755Expected 18/08/2026
Min.: 1
Mult.: 1

470 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200
288Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 192

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 2.2uF 10% LS=37.5mm AEC-Q200
252Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 168

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
TDK B81123C1102M026
TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm
4 000Expected 28/09/2026
Min.: 1
Mult.: 1

250 VAC Radial 3 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 100 C B81123* - Y1 AEC-Q200 Bulk
Knowles Syfer 2220YA250222KJTB16
Knowles Syfer Safety Capacitors 2.2NF 250V 10%
1 000Expected 03/02/2027
Min.: 1
Mult.: 1
: 500

250 VAC Safety MLCCs A25 - B16/17 AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 15uF 305VAC 10% X2 AEC-Q200
70Expected 10/02/2027
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200
242Expected 21/09/2026
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200
540Expected 11/01/2027
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 500Stock Available
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 3300PF 300V 20% 7.5MM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.3 nF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.0015uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 2 000Factory Stock Available
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MYH AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 0.33uF 20% 310V AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 650

330 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC2339 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.68uF 20% 310V AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 125

680 nF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 11 mm F1772 AEC-Q200 Bulk